350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
RCD-48 Series

RCD-48-0.35

DigiKey Part Number
945-1640-5-ND
Manufacturer
Manufacturer Product Number
RCD-48-0.35
Description
LED DRIVER CC BUCK 2-56V 350MA
Customer Reference
Detailed Description
350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-48-0.35 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
20 W
Manufacturer
Recom Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 80°C
Part Status
Obsolete
Efficiency
96%
Type
Constant Current
Mounting Type
Through Hole
Topology
Buck
Package / Case
7-DIP Module
Number of Outputs
1
Size / Dimension
1.28" L x 0.64" W x 0.44" H (32.6mm x 16.5mm x 11.1mm)
Voltage - Input (Min)
9V
Approval Agency
EN, UL
Voltage - Input (Max)
60V
Weight
0.029 lb (13.15 g)
Voltage - Output
2 ~ 56V
Base Product Number
Current - Output (Max)
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM84.55000RM84.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM84.55000
Unit Price with VAT:RM93.00500

Other Suppliers on DigiKey

19In Stock
Ships from WEC