
REC3A-0505SW/H2 | |
|---|---|
DigiKey Part Number | 945-3007-ND |
Manufacturer | |
Manufacturer Product Number | REC3A-0505SW/H2 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3A-0505SW/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.38000 | RM51.38 |
| 5 | RM49.47000 | RM247.35 |
| 10 | RM48.66700 | RM486.67 |
| 25 | RM47.62520 | RM1,190.63 |
| 50 | RM46.85220 | RM2,342.61 |
| 100 | RM46.09010 | RM4,609.01 |
| 250 | RM45.10040 | RM11,275.10 |
| 500 | RM44.36480 | RM22,182.40 |
| Unit Price without VAT: | RM51.38000 |
|---|---|
| Unit Price with VAT: | RM56.51800 |

