Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
Medical-grade DC/DC & AC/DC Converters

REC8-2405SRWZ/H2/A/M

DigiKey Part Number
945-1908-5-ND
Manufacturer
Manufacturer Product Number
REC8-2405SRWZ/H2/A/M
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-2405SRWZ/H2/A/M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
8 W
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 71°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Max)
36V
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
1.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM142.52000RM142.52
5RM137.23800RM686.19
10RM135.00700RM1,350.07
25RM132.11640RM3,302.91
50RM129.96680RM6,498.34
100RM127.84930RM12,784.93
250RM125.10044RM31,275.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM142.52000
Unit Price with VAT:RM156.77200