Similar

REM6-2405DW/C | |
|---|---|
DigiKey Part Number | REM6-2405DW/C-ND |
Manufacturer | |
Manufacturer Product Number | REM6-2405DW/C |
Description | DC DC CONVERTER +/-5V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM6-2405DW/C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM333.17000 | RM333.17 |
| 5 | RM320.77200 | RM1,603.86 |
| 10 | RM315.56200 | RM3,155.62 |
| 25 | RM308.79200 | RM7,719.80 |
| 50 | RM303.75980 | RM15,187.99 |
| 100 | RM298.80490 | RM29,880.49 |
| Unit Price without VAT: | RM333.17000 |
|---|---|
| Unit Price with VAT: | RM366.48700 |


