
RKZE-2409S | |
|---|---|
DigiKey Part Number | RKZE-2409S-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-2409S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-2409S Models |
Category | Current - Output (Max) 222mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM28.62160 | RM715.54 |
| Unit Price without VAT: | RM28.62160 |
|---|---|
| Unit Price with VAT: | RM31.48376 |



