



RP-0505S/P | |
|---|---|
DigiKey Part Number | 945-1532-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-0505S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-0505S/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.60000 | RM60.60 |
| 5 | RM58.36800 | RM291.84 |
| 10 | RM57.41800 | RM574.18 |
| 25 | RM56.19080 | RM1,404.77 |
| 50 | RM55.27820 | RM2,763.91 |
| 100 | RM54.37870 | RM5,437.87 |
| 250 | RM53.21080 | RM13,302.70 |
| 500 | RM52.34274 | RM26,171.37 |
| Unit Price without VAT: | RM60.60000 |
|---|---|
| Unit Price with VAT: | RM66.66000 |

