


RP-123.3S | |
|---|---|
DigiKey Part Number | 945-2728-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-123.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-123.3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.32000 | RM55.32 |
| 5 | RM53.27600 | RM266.38 |
| 10 | RM52.41400 | RM524.14 |
| 25 | RM51.29080 | RM1,282.27 |
| 50 | RM50.45880 | RM2,522.94 |
| 100 | RM49.63770 | RM4,963.77 |
| 250 | RM48.57152 | RM12,142.88 |
| 500 | RM47.77952 | RM23,889.76 |
| Unit Price without VAT: | RM55.32000 |
|---|---|
| Unit Price with VAT: | RM60.85200 |

