
RP-1515D/P | |
|---|---|
DigiKey Part Number | RP-1515D/P-ND |
Manufacturer | |
Manufacturer Product Number | RP-1515D/P |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1515D/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 33mA, 33mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM62.00760 | RM1,550.19 |
| Unit Price without VAT: | RM62.00760 |
|---|---|
| Unit Price with VAT: | RM68.20836 |

