
RP12-483.3SA | |
|---|---|
DigiKey Part Number | RP12-483.3SA-ND |
Manufacturer | |
Manufacturer Product Number | RP12-483.3SA |
Description | DC DC CONVERTER 3.3V 12W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3.5A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-483.3SA Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 3.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | RM196.76429 | RM1,377.35 |
| Unit Price without VAT: | RM196.76429 |
|---|---|
| Unit Price with VAT: | RM216.44072 |

