


RP15-2415DF | |
|---|---|
DigiKey Part Number | 945-2528-ND |
Manufacturer | |
Manufacturer Product Number | RP15-2415DF |
Description | DC DC CONVERTER +/-15V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP15-2415DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM267.53000 | RM267.53 |
| 5 | RM257.57400 | RM1,287.87 |
| 10 | RM253.38500 | RM2,533.85 |
| 25 | RM247.95200 | RM6,198.80 |
| 50 | RM243.91360 | RM12,195.68 |
| 100 | RM239.93500 | RM23,993.50 |
| Unit Price without VAT: | RM267.53000 |
|---|---|
| Unit Price with VAT: | RM294.28300 |

