
RP20-2405DFW | |
|---|---|
DigiKey Part Number | 945-2531-ND |
Manufacturer | |
Manufacturer Product Number | RP20-2405DFW |
Description | DC DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 2A, 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP20-2405DFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 63°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM323.51000 | RM323.51 |
| 5 | RM311.46600 | RM1,557.33 |
| 10 | RM306.40200 | RM3,064.02 |
| 25 | RM299.82880 | RM7,495.72 |
| 50 | RM294.94340 | RM14,747.17 |
| 100 | RM290.13380 | RM29,013.38 |
| Unit Price without VAT: | RM323.51000 |
|---|---|
| Unit Price with VAT: | RM355.86100 |

