MFR Recommended
Similar

RPA20-2405SAW | |
|---|---|
DigiKey Part Number | RPA20-2405SAW-ND |
Manufacturer | |
Manufacturer Product Number | RPA20-2405SAW |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPA20-2405SAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | 6-DIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM184.04000 | RM184.04 |
| 5 | RM177.20600 | RM886.03 |
| 10 | RM174.32900 | RM1,743.29 |
| 25 | RM170.59240 | RM4,264.81 |
| 50 | RM167.81560 | RM8,390.78 |
| 100 | RM165.08010 | RM16,508.01 |
| 250 | RM135.97916 | RM33,994.79 |
| Unit Price without VAT: | RM184.04000 |
|---|---|
| Unit Price with VAT: | RM202.44400 |



