


RSO-2405S/H2 | |
|---|---|
DigiKey Part Number | 945-2777-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405S/H2 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.81000 | RM80.81 |
| 5 | RM77.80000 | RM389.00 |
| 10 | RM76.53800 | RM765.38 |
| 25 | RM74.90080 | RM1,872.52 |
| 50 | RM73.68360 | RM3,684.18 |
| 100 | RM72.48380 | RM7,248.38 |
| 250 | RM70.92632 | RM17,731.58 |
| 500 | RM69.76874 | RM34,884.37 |
| Unit Price without VAT: | RM80.81000 |
|---|---|
| Unit Price with VAT: | RM88.89100 |

