


RSO-2405SZ/H3 | |
|---|---|
DigiKey Part Number | 945-1331-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405SZ/H3 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405SZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.50000 | RM90.50 |
| 5 | RM87.12200 | RM435.61 |
| 10 | RM85.71100 | RM857.11 |
| 25 | RM83.87640 | RM2,096.91 |
| 50 | RM82.51300 | RM4,125.65 |
| 100 | RM81.16950 | RM8,116.95 |
| 250 | RM79.42504 | RM19,856.26 |
| 500 | RM78.12854 | RM39,064.27 |
| Unit Price without VAT: | RM90.50000 |
|---|---|
| Unit Price with VAT: | RM99.55000 |

