
102MCE-SC-40 | |
|---|---|
DigiKey Part Number | 102MCE-SC-40-ND |
Manufacturer | |
Manufacturer Product Number | 102MCE-SC-40 |
Description | 102MCE-SC-40 MEDIA CONV. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 40km | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,824.11000 | RM2,824.11 |
| 10 | RM2,519.13000 | RM25,191.30 |
| Unit Price without VAT: | RM2,824.11000 |
|---|---|
| Unit Price with VAT: | RM3,106.52100 |

