APLR0630 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 2
Unit Price: RM1,440.94000
Datasheet
Tachometer, Totalizer 24VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APLR0630

DigiKey Part Number
APLR0630-ND
Manufacturer
Manufacturer Product Number
APLR0630
Description
TACHOMETER LED 6 CHAR 24V PNL MT
Customer Reference
Detailed Description
Tachometer, Totalizer 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Voltage
Manufacturer
Red Lion Controls
Output Type
Analog, Solid State
Series
Voltage - Supply
24VDC
Packaging
Box
Reset
External, Programmable
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
10kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Weight
1.5 lbs (680.4 g)
Display Characters - Height
0.560" (14.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXLCR00Red Lion Controls2RLC603-NDRM1,440.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes