
C48TD117 | |
|---|---|
DigiKey Part Number | C48TD117-ND |
Manufacturer | |
Manufacturer Product Number | C48TD117 |
Description | RELAY TIME DELAY 999.9HR 5A 250V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.001 Sec ~ 999.9 Hrs Delay 5A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Red Lion Controls | Delay Time 0.001 Sec ~ 999.9 Hrs |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Box | Voltage - Supply 24VAC, 18 ~ 36VDC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Up/Down Digit Keys |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,993.52000 | RM1,993.52 |
| Unit Price without VAT: | RM1,993.52000 |
|---|---|
| Unit Price with VAT: | RM2,192.87200 |

