Image for CAT5E-XAM12-XAM12-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5E-XAM12-XAM12-4

DigiKey Part Number
CAT5E-XAM12-XAM12-4-ND
Manufacturer
Manufacturer Product Number
CAT5E-XAM12-XAM12-4
Description
CBL 8POS RCPT TO RCPT RA 4'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle, 115˚ Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
-
2nd Connector Type
Receptacle, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
-
Length
4.00' (1.22m)
Assembly Configuration
Standard
Cable Type
-
Cable Material
-
Color
-
Shielding
Shielded
Ingress Protection
-
Usage
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM948.04000RM948.04
Manufacturers Standard Package
Unit Price without VAT:RM948.04000
Unit Price with VAT:RM1,042.84400