
CAT5E-XM12-RJ45-1 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-RJ45-1-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-RJ45-1 |
Description | CBL ASSY CIRC 8P M TO RJ45 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 1.00' (304.8mm) | |
Cable Type | - | |
Color | - | |
Shielding | Shielded | |
Usage | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM464.33000 | RM464.33 |
| Unit Price without VAT: | RM464.33000 |
|---|---|
| Unit Price with VAT: | RM510.76300 |

