
CAT5E-XM12-XAM12-200 | |
|---|---|
DigiKey Part Number | CAT5E-XM12-XAM12-200-ND |
Manufacturer | |
Manufacturer Product Number | CAT5E-XM12-XAM12-200 |
Description | CBL 8POS RCPT TO RCPT 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 200.0' (61.0m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Red Lion Controls | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 8 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle, 115˚ Angle | 2nd Connector Orientation X |
1st Connector Gender Male Pins | Length 200.0' (61.0m) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Usage Cat5e |
1st Connector Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,851.52000 | RM1,851.52 |
| Unit Price without VAT: | RM1,851.52000 |
|---|---|
| Unit Price with VAT: | RM2,036.67200 |

