CSPID2S0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: RM2,757.90000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: RM2,610.31000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: RM3,073.24000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: RM3,232.18000
Datasheet

MFR Recommended


Red Lion Controls
In Stock: 0
Unit Price: RM3,328.96000
Datasheet
Process Control Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPID2S0

DigiKey Part Number
RLC647-ND
Manufacturer
Manufacturer Product Number
CSPID2S0
Description
PROCESS CTRL MOD 2 ANALOG 4 SS
Customer Reference
Detailed Description
Process Control Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Process Control Module
For Use With/Related Products
CSMSTR Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
4 - Solid State
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 50°C
Ingress Protection
-
Approval Agency
CSA, UL
Weight
0.438 lb (198.67 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes