
CTL0502F | |
|---|---|
DigiKey Part Number | CTL0502F-ND |
Manufacturer | |
Manufacturer Product Number | CTL0502F |
Description | CURRENT SENSOR XFMR 10A,20A,50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A, 20, 50A (Selectable) 1 Channel Transformer w/Conditioning Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency 20Hz ~ 100Hz |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 300ms |
Part Status Active | Current - Supply (Max) 40mA |
For Measuring AC | Operating Temperature -20°C ~ 50°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module, Single Pass Through |
Output Ratiometric, 4mA ~ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTL0502S | Red Lion Controls | 0 | CTL0502S-ND | RM1,783.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,510.24000 | RM1,510.24 |
| Unit Price without VAT: | RM1,510.24000 |
|---|---|
| Unit Price with VAT: | RM1,661.26400 |


