
G0FILM09 | |
|---|---|
DigiKey Part Number | G0FILM09-ND |
Manufacturer | |
Manufacturer Product Number | G0FILM09 |
Description | PROT SHEET GRAPHITE SERIES 9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protective Sheet Graphite™ Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sheet | |
For Use With/Related Products | Graphite™ Series | |
Specifications | 9" (228.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,050.55000 | RM1,050.55 |
| Unit Price without VAT: | RM1,050.55000 |
|---|---|
| Unit Price with VAT: | RM1,155.60500 |

