IMI04161 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Red Lion Controls
In Stock: 0
Unit Price: RM445.97000
Datasheet

Similar


Red Lion Controls
In Stock: 14
Unit Price: RM2,084.77000
Datasheet
Tachometer, Totalizer 115/230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMI04161

DigiKey Part Number
RLC650-ND
Manufacturer
Manufacturer Product Number
IMI04161
Description
TACHOMETER LED 6 CHAR 115/230V
Customer Reference
Detailed Description
Tachometer, Totalizer 115/230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.560" (14.20mm)
Manufacturer
Red Lion Controls
Input Type
No Voltage
Series
Voltage - Supply
115/230VAC
Packaging
Box
Reset
External
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Type
Tachometer, Totalizer
Mounting Type
Panel Mount
Operating Mode
Up
Termination Style
Screw Terminal
Count Rate
50kHz
Ingress Protection
IP66 - Dust Tight, Water Resistant
Number of Characters Per Row
6
Operating Temperature
0°C ~ 50°C
Display Type
LED - Red Characters
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAXCDC10Red Lion Controls0RLC362-NDRM445.97000Similar
PAXI0020Red Lion Controls14RLC385-NDRM2,084.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes