
LFIL0000 | |
|---|---|
DigiKey Part Number | LFIL0000-ND |
Manufacturer | |
Manufacturer Product Number | LFIL0000 |
Description | LINE FLTR 250VAC 1.15A CHASS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.15 A 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1.15 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | UL | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 12mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM315.30000 | RM315.30 |
| Unit Price without VAT: | RM315.30000 |
|---|---|
| Unit Price with VAT: | RM346.83000 |

