
MPAXD000 | |
|---|---|
DigiKey Part Number | RLC334-ND |
Manufacturer | |
Manufacturer Product Number | MPAXD000 |
Description | OPTION CARD INPUT LPAX0500 MULTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Multifunction (Current, Voltage, Resistance), 85 ~ 250VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | LPAX0500 | |
Specifications | Multifunction (Current, Voltage, Resistance), 85 ~ 250VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,059.12000 | RM2,059.12 |
| Unit Price without VAT: | RM2,059.12000 |
|---|---|
| Unit Price with VAT: | RM2,265.03200 |















