
PAXP0100 | |
|---|---|
DigiKey Part Number | RLC388-ND |
Manufacturer | |
Manufacturer Product Number | PAXP0100 |
Description | PROCESS METER LED PANEL MOUNT |
Customer Reference | |
Detailed Description | Process Meter LED - Green Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 20mA, 0 ~ 10VDC | |
Display Type | LED - Green Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | 85 ~ 250VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Excitation Supply, Option Cards Available | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
















