
PXU31AE0 | |
|---|---|
DigiKey Part Number | PXU31AE0-ND |
Manufacturer | |
Manufacturer Product Number | PXU31AE0 |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Red Lion Controls | Display Characters - Height 0.870" (22.00mm), 0.550" (14.00mm) |
Series | Voltage - Supply 24VDC |
Packaging Bulk | Panel Cutout Dimensions Square - 91.00mm x 91.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | Termination Style Screw Terminal |
Input Range -200°C ~ 1800°C, 4 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Output Type Analog, Relay (3) | Features Excitation Supply, Sensor Fault Detection |
Control Method On/Off, Proportional (PID) | Operating Temperature 0°C ~ 50°C |
Communications RS-485 | Weight 0.688 lb (312.07 g) |
Number of Characters Per Row 4, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,200.32000 | RM1,200.32 |
| Unit Price without VAT: | RM1,200.32000 |
|---|---|
| Unit Price with VAT: | RM1,320.35200 |

