Image for SD001G00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD001G00

DigiKey Part Number
SD001G00-ND
Manufacturer
Manufacturer Product Number
SD001G00
Description
MEMORY CARD SD 1GB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Memory Card SD™ 1GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
1GB
Speed
-
Technology
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM620.00000RM620.00
Manufacturers Standard Package
Unit Price without VAT:RM620.00000
Unit Price with VAT:RM682.00000