
TMPTRN04 | |
|---|---|
DigiKey Part Number | TMPTRN04-ND |
Manufacturer | |
Manufacturer Product Number | TMPTRN04 |
Description | TYPE T 0-750 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120.000" (3048.00mm) T-Type Thermocouple 0 ~ 750°F (-18 ~ 399°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | 0 ~ 750°F (-18 ~ 399°C) | |
Cable Length | 120.000" (3048.00mm) | |
Cable Insulation | - | |
Plug Color | Blue | |
Probe Length | - | |
Probe Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,333.07000 | RM1,333.07 |
| Unit Price without VAT: | RM1,333.07000 |
|---|---|
| Unit Price with VAT: | RM1,466.37700 |

