Pocket -40°C ~ 230°C Probe Thermometer LCD C°/F° Auto Off
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pocket -40°C ~ 230°C Probe Thermometer LCD C°/F° Auto Off
REED Instruments - Test and Measure with Confidence

R2000

DigiKey Part Number
2867-R2000-ND
Manufacturer
Manufacturer Product Number
R2000
Description
THERMO POCKET DIGITAL STEM
Customer Reference
Detailed Description
Pocket -40°C ~ 230°C Probe Thermometer LCD C°/F° Auto Off
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-40°C ~ 230°C
Manufacturer
REED Instruments
Display Type
LCD
Packaging
Retail Package
Input Type
Probe
Part Status
Active
Features
Auto Off
Type
Pocket
Battery Cell Size
LR44
Temperature Display
C°/F°
Includes
Battery, Probe Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.