Handheld, Gun -32°C ~ 800°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld, Gun -32°C ~ 800°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
REED Infrared Thermometers
REED Instruments - Test and Measure with Confidence

R2320

DigiKey Part Number
2867-R2320-ND
Manufacturer
Manufacturer Product Number
R2320
Description
THERMO HANDHELD GUN IR
Customer Reference
Detailed Description
Handheld, Gun -32°C ~ 800°C Infrared Thermometer C°/F° Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-32°C ~ 800°C
Manufacturer
REED Instruments
Input Type
Infrared
Packaging
Retail Package
Features
Alarm, Auto off, Backlight, Min/Max/Dif/Ave
Part Status
Active
Battery Cell Size
9V
Type
Handheld, Gun
Includes
Battery, Case
Temperature Display
C°/F°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.