
R2930-NIST | |
|---|---|
DigiKey Part Number | 2867-R2930-NIST-ND |
Manufacturer | |
Manufacturer Product Number | R2930-NIST |
Description | TYPE K RIGHT ANGLE SURFACE PROBE |
Customer Reference | |
Detailed Description | 39.000" (990.60mm) K-Type Thermocouple Contact, Ribbon -58 ~ 932°F (-50 ~ 500°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | Contact, Ribbon | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -58 ~ 932°F (-50 ~ 500°C) | |
Cable Length | 39.000" (990.60mm) | |
Cable Insulation | - | |
Plug Color | Yellow | |
Probe Length | 7.900" (200.66mm) | |
Probe Material | - |

