Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 1000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5040

DigiKey Part Number
2867-R5040-ND
Manufacturer
Manufacturer Product Number
R5040
Description
1000A TRUE RMS AC/DC CLAMP METER
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 1000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Current Meter, Clamp/Probe
Manufacturer
REED Instruments
Specifications
DMM Functions Include Voltage, Resistance, Temperature, Frequency and Current to 1000A
Packaging
Retail Package
Ratings
CAT III 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.