Current Meter, Clamp/Probe CAT IV 600V Measures AC Current to 3000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5065

DigiKey Part Number
2867-R5065-ND
Manufacturer
Manufacturer Product Number
R5065
Description
R5065 3000A Flexible 18" Current
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Current Meter, Clamp/Probe
Manufacturer
REED Instruments
Specifications
Measures AC Current to 3000A
Packaging
Retail Package
Ratings
CAT IV 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.