Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5110

DigiKey Part Number
2867-R5110-ND
Manufacturer
Manufacturer Product Number
R5110
Description
R5110 Non-Contact Voltage Detect
Customer Reference
Detailed Description
Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Voltage Detector
Manufacturer
REED Instruments
Specifications
Measures AC Voltage 24 ~ 1000VAC
Packaging
Retail Package
Ratings
CAT IV 1000V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 1 days from REED Instruments
A separate RM512.20 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.