
R5120 | |
|---|---|
DigiKey Part Number | 2867-R5120-ND |
Manufacturer | |
Manufacturer Product Number | R5120 |
Description | R5120 Non-Contact Voltage and Ma |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | REED Instruments | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 24 ~ 1000VAC | |
Ratings | CAT IV 1000V |

