
QB-MINI2-K0S/KB1 | |
|---|---|
DigiKey Part Number | QB-MINI2-K0S/KB1-ND |
Manufacturer | |
Manufacturer Product Number | QB-MINI2-K0S/KB1 |
Description | UPD78F9234/78K0S/KB1+ EVAL BRD |
Customer Reference | |
Detailed Description | UPD78F9234, 78K0S/KB1+ 78K 78K/0S MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | 78K/0S | |
Platform | - | |
Utilized IC / Part | UPD78F9234, 78K0S/KB1+ | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

