
2305NZ-1HDCG8 | |
|---|---|
DigiKey Part Number | 800-3604-2-ND - Tape & Reel (TR) 800-3604-1-ND - Cut Tape (CT) 800-3604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2305NZ-1HDCG8 |
Description | IC CLK BUF 1:5 133.33MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.64000 | RM7.64 |
| 10 | RM5.37000 | RM53.70 |
| 25 | RM4.83200 | RM120.80 |
| 100 | RM4.25090 | RM425.09 |
| 250 | RM3.97844 | RM994.61 |
| 500 | RM3.81550 | RM1,907.75 |
| 1,000 | RM3.68217 | RM3,682.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.51843 | RM10,555.29 |
| 6,000 | RM3.43868 | RM20,632.08 |
| 9,000 | RM3.39884 | RM30,589.56 |
| Unit Price without VAT: | RM7.64000 |
|---|---|
| Unit Price with VAT: | RM8.40400 |

