
2305NZT-1DCG | |
|---|---|
DigiKey Part Number | 800-3294-5-ND |
Manufacturer | |
Manufacturer Product Number | 2305NZT-1DCG |
Description | IC CLK BUFFER 1:5 133MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 133 MHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.60000 | RM28.60 |
| 10 | RM21.30400 | RM213.04 |
| 97 | RM17.68773 | RM1,715.71 |
| 194 | RM16.98423 | RM3,294.94 |
| 291 | RM16.63371 | RM4,840.41 |
| 582 | RM16.12131 | RM9,382.60 |
| 1,067 | RM15.74963 | RM16,804.86 |
| 2,522 | RM15.32144 | RM38,640.67 |
| Unit Price without VAT: | RM28.60000 |
|---|---|
| Unit Price with VAT: | RM31.46000 |

