Parametric Equivalent
Similar
Similar

2309NZ-1HDCGI | |
|---|---|
DigiKey Part Number | 2309NZ-1HDCGI-ND |
Manufacturer | |
Manufacturer Product Number | 2309NZ-1HDCGI |
Description | IC CLK BUF 1:9 133.33MHZ 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:9 133.33 MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | RM26.66604 | RM2,559.94 |
| Unit Price without VAT: | RM26.66604 |
|---|---|
| Unit Price with VAT: | RM29.33264 |



