
5L2503-000NVGI8 | |
|---|---|
DigiKey Part Number | 800-3809-2-ND - Tape & Reel (TR) 800-3809-1-ND - Cut Tape (CT) 800-3809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5L2503-000NVGI8 |
Description | IC CLOCK GENERATOR 12DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 32.768kHz 3 12-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 3 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN | |
Supplier Device Package | 12-DFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM6.57861 | RM26,314.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.51000 | RM13.51 |
| 10 | RM9.73200 | RM97.32 |
| 25 | RM8.83360 | RM220.84 |
| 100 | RM7.86380 | RM786.38 |
| 250 | RM7.40816 | RM1,852.04 |
| 500 | RM7.13526 | RM3,567.63 |
| 1,000 | RM6.93243 | RM6,932.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.79000 | RM87.90 |
| 25 | RM8.04880 | RM201.22 |
| 100 | RM7.23620 | RM723.62 |
| 250 | RM6.84820 | RM1,712.05 |
| 500 | RM6.61448 | RM3,307.24 |
| 1,000 | RM6.42204 | RM6,422.04 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |

