Clock Generator IC 32.768kHz 3 12-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5L2503-000NVGI8

DigiKey Part Number
800-3809-2-ND - Tape & Reel (TR)
800-3809-1-ND - Cut Tape (CT)
800-3809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5L2503-000NVGI8
Description
IC CLOCK GENERATOR 12DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Generator IC 32.768kHz 3 12-UFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Crystal
Output
LVCMOS
Number of Circuits
3
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
32.768kHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFDFN
Supplier Device Package
12-DFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM6.57861RM26,314.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.51000RM13.51
10RM9.73200RM97.32
25RM8.83360RM220.84
100RM7.86380RM786.38
250RM7.40816RM1,852.04
500RM7.13526RM3,567.63
1,000RM6.93243RM6,932.43
Digi-Reel®
QuantityUnit PriceExt Price
1RM11.74000RM11.74
10RM8.79000RM87.90
25RM8.04880RM201.22
100RM7.23620RM723.62
250RM6.84820RM1,712.05
500RM6.61448RM3,307.24
1,000RM6.42204RM6,422.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM11.74000
Unit Price with VAT:RM12.91400