
5P83904CMGK | |
|---|---|
DigiKey Part Number | 800-4037-ND |
Manufacturer | |
Manufacturer Product Number | 5P83904CMGK |
Description | IC CLK BUFFER 1:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.35000 | RM16.35 |
| 10 | RM11.89100 | RM118.91 |
| 25 | RM10.82240 | RM270.56 |
| 100 | RM9.67110 | RM967.11 |
| 300 | RM9.03743 | RM2,711.23 |
| 500 | RM8.80496 | RM4,402.48 |
| 1,000 | RM8.53936 | RM8,539.36 |
| 2,500 | RM8.26024 | RM20,650.60 |
| Unit Price without VAT: | RM16.35000 |
|---|---|
| Unit Price with VAT: | RM17.98500 |

