Direct

5PB1102PGGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1102PGGI8TR-ND - Tape & Reel (TR) 800-5PB1102PGGI8CT-ND - Cut Tape (CT) 800-5PB1102PGGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1102PGGI8 |
Description | IC CLK BUFFER 1:2 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB3V1102CDTR2G | onsemi | 1,275 | 488-NB3V1102CDTR2GCT-ND | RM523.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM7.32100 | RM73.21 |
| 25 | RM6.28200 | RM157.05 |
| 100 | RM5.11220 | RM511.22 |
| 250 | RM4.54252 | RM1,135.63 |
| 500 | RM4.19460 | RM2,097.30 |
| 1,000 | RM3.90529 | RM3,905.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.00462 | RM10,011.55 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |



