7024L20G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM431.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM431.82000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM451.02111
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
Image for 7024L20G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7024L20G

DigiKey Part Number
7024L20G-ND
Manufacturer
Manufacturer Product Number
7024L20G
Description
IC SRAM 64KBIT PARALLEL 84PGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 20 ns 84-PGA (27.94x27.94)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
4K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
84-PGA (27.94x27.94)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
9RM487.23778RM4,385.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM487.23778
Unit Price with VAT:RM535.96156