
71321LA20JG | |
|---|---|
DigiKey Part Number | 800-3615-5-ND |
Manufacturer | |
Manufacturer Product Number | 71321LA20JG |
Description | IC SRAM 16KBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.34000 | RM132.34 |
| 24 | RM118.77625 | RM2,850.63 |
| 48 | RM115.84833 | RM5,560.72 |
| 72 | RM114.15111 | RM8,218.88 |
| 120 | RM112.03258 | RM13,443.91 |
| Unit Price without VAT: | RM132.34000 |
|---|---|
| Unit Price with VAT: | RM145.57400 |

