
71321LA20TFG | |
|---|---|
DigiKey Part Number | 71321LA20TFG-ND |
Manufacturer | |
Manufacturer Product Number | 71321LA20TFG |
Description | IC SRAM 16KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 20 ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM171.31000 | RM171.31 |
| 10 | RM158.43900 | RM1,584.39 |
| 40 | RM150.76400 | RM6,030.56 |
| 80 | RM146.99100 | RM11,759.28 |
| 120 | RM144.81008 | RM17,377.21 |
| 280 | RM140.32661 | RM39,291.45 |
| Unit Price without VAT: | RM171.31000 |
|---|---|
| Unit Price with VAT: | RM188.44100 |

