SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 100 MHz 5 ns 119-PBGA (14x22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71T75602S100BGGI8

DigiKey Part Number
71T75602S100BGGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71T75602S100BGGI8
Description
IC SRAM 18MBIT PAR 119PBGA
Customer Reference
Detailed Description
SRAM - Synchronous, SDR (ZBT) Memory IC 18Mbit Parallel 100 MHz 5 ns 119-PBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR (ZBT)
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
100 MHz
Write Cycle Time - Word, Page
-
Access Time
5 ns
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
119-PBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types