71V416S12BEG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM34.47609
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM37.67314
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM35.45055
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: RM25.30307
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 554
Unit Price: RM19.19000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM14.73350
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM14.04444
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM24.32088
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM17.84525
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM16.79212
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM47.75036
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: RM43.62776
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S12BEG8

DigiKey Part Number
71V416S12BEG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V416S12BEG8
Description
IC SRAM 4MBIT PARALLEL 48CABGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 48-CABGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-CABGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types